Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1179-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BXRC-27G1000-B-03

Description LED COB VERO10 WARM WHT STARBRD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1243-ND BXRC-27G1000-B-23 Bridgelux Tray ? 193 - Immediate
4.14000 1
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Bridgelux

Series Vero® 10 Array
Packaging ? -
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 865 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 26.7V
Lumens/Watt @ Current - Test 93 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 90
Viewing Angle 120°
Features -
Size / Dimension 20.00mm L x 20.00mm W
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names 976-1179

01:18:59 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
200 4.32000 864.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback