All prices are in US dollars.
Digi-Key Part Number 945-1655-5-ND
Price Break Unit Price Extended Price
1 2.75000 2.75
5 2.70800 13.54
10 2.66900 26.69
42 2.59048 108.80
84 2.51202 211.01
126 2.43349 306.62
250 2.35500 588.75
Quantity Available Digi-Key Stock: 5,881
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

ROE-0505S

Description DC/DC CONVERTER 5VIN 5VOUT 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ROE Series
Product Photos ROE Series
Video File RECOM Power E-series DC-DC Converter | Digi-Key Daily
Featured Product Econoline DC/DC Converters
Standard Package ? 42
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series ECONOLINE ROE (E-Series)
Packaging ? Tube?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.45" L x 0.24" W x 0.40" H (11.5mm x 6.0mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 75%
Power (Watts) - Max 1W
Online Catalog ROE Series
Other Names 10016268
945-1655-5
ROE0505S
Customers who are interested in this product are also interested in:
  • R-78E5.0-0.5 - Recom Power | 945-1648-5-ND DigiKey Electronics
  • R-78E5.0-0.5
  • Recom Power
  • CONV DC/DC 5V 500MA OUT THRU
  • Unit Price 2.84000
  • R1SE-0505-R - Recom Power | 945-1659-1-ND DigiKey Electronics
  • R1SE-0505-R
  • Recom Power
  • DC/DC CONVERTER 1W 5VIN 5VOUT
  • Unit Price 3.20000
  • SI8600AC-B-IS - Silicon Labs | 336-2048-5-ND DigiKey Electronics
  • SI8600AC-B-IS
  • Silicon Labs
  • DGTL ISO 3.75KV 2CH I2C 8SOIC
  • Unit Price 3.33000
  • ISO1050DUBR - Texas Instruments | 296-24818-1-ND DigiKey Electronics
  • ISO1050DUBR
  • Texas Instruments
  • IC TXRX CAN 5V 8SOP
  • Unit Price 4.67000
  • TLP281-4(GB-TP,J,F - Toshiba Semiconductor and Storage | TLP281-4(GB-TPJFCT-ND DigiKey Electronics
  • TLP281-4(GB-TP,J,F
  • Toshiba Semiconductor and Storage
  • OPTOISO 2.5KV 4CH TRANS 16-SOP
  • Unit Price 1.89000
RECOM Power E-series DC-DC Converter | Digi-Key Daily
RECOM Power E-series DC-DC Converter | Digi-Key Daily

16:42:10 5/24/2016