All prices are in US dollars.
Digi-Key Part Number 945-1653-5-ND
Price Break Unit Price Extended Price
1 2.75000 2.75
5 2.70800 13.54
10 2.66900 26.69
25 2.59040 64.76
50 2.51200 125.60
100 2.43350 243.35
250 2.35500 588.75
Quantity Available Digi-Key Stock: 927
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

RBE-0505S

Description DC/DC CONVERTER 5VIN 5VOUT 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RBE Series
Product Photos RBE-0505S
Video File RECOM Power E-series DC-DC Converter | Digi-Key Daily
Featured Product Econoline DC/DC Converters
Standard Package ? 25
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series ECONOLINE RBE (E-Series)
Packaging ? Tube?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 76%
Power (Watts) - Max 1W
Online Catalog RBE Series
Other Names 10016266
945-1653-5
RBE0505S
Customers who are interested in this product are also interested in:
  • ROE-0505S - Recom Power | 945-1655-5-ND DigiKey Electronics
  • ROE-0505S
  • Recom Power
  • DC/DC CONVERTER 5VIN 5VOUT 1W
  • Unit Price 2.75000
  • REE-0505S - Recom Power | 945-1654-5-ND DigiKey Electronics
  • REE-0505S
  • Recom Power
  • DC/DC CONVERTER 5VIN 5VOUT 1W
  • Unit Price 2.75000
  • R-78E5.0-0.5 - Recom Power | 945-1648-5-ND DigiKey Electronics
  • R-78E5.0-0.5
  • Recom Power
  • CONV DC/DC 5V 500MA OUT THRU
  • Unit Price 2.84000
  • R1SE-0505-R - Recom Power | 945-1659-1-ND DigiKey Electronics
  • R1SE-0505-R
  • Recom Power
  • DC/DC CONVERTER 1W 5VIN 5VOUT
  • Unit Price 3.20000
  • NXE1S0505MC-R7 - Murata Power Solutions Inc. | 811-3040-1-ND DigiKey Electronics
  • NXE1S0505MC-R7
  • Murata Power Solutions Inc.
  • DC/DC CONVERTER 5V 1W
  • Unit Price 3.38000
RECOM Power E-series DC-DC Converter | Digi-Key Daily
RECOM Power E-series DC-DC Converter | Digi-Key Daily

01:49:46 5/5/2016