Add To Favorites
Product Overview
Digi-Key Part Number 945-2106-5-ND
Quantity Available 102
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

RAC10-3.3SC/277

Description AC/DC CONVERTER 3.3V 2.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

Recom-Power

Series POWERLINE RAC10-C/277
Number of Outputs 1
Voltage - Input 90 ~ 305 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 10W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Power (Watts) - Max 8W
Line Regulation ±0.3%
Load Regulation -1.5%
Approvals CE, cULus
Weight 0.137 lb (62.14g)
 
Additional Resources
Standard Package ? 16
Other Names 20000925
945-2106-5
RAC1033SC277

07:08:15 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 26.79000 26.79
5 26.00400 130.02
16 25.21625 403.46
32 24.42813 781.70
64 23.64000 1,512.96
112 22.85196 2,559.42
250 22.06400 5,516.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback