Add To Favorites
Product Overview
Digi-Key Part Number 945-2109-5-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 992
Manufacturer

Manufacturer Part Number

RAC10-12SC/277

Description AC/DC CONVERTER 12V 840MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

Recom-Power

Series POWERLINE RAC10-C/277
Number of Outputs 1
Voltage - Input 90 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 840mA
Power (Watts) 10W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Power (Watts) - Max 10W
Line Regulation ±0.3%
Load Regulation ±1%
Approvals CE, cULus
Weight 0.137 lb (62.14g)
 
You May Also Be Interested In:
  • W5100 - WIZnet | 1278-1002-ND DigiKey Electronics
  • W5100
  • WIZnet
  • IC CONTROLLER ETHERNET 80LQFP
  • Unit Price 6.48000
Additional Resources
Standard Package ? 16
Other Names 20000927
945-2109-5
RAC1012SC277

05:51:50 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 25.72000 25.72
5 24.96400 124.82
16 24.20813 387.33
32 23.45156 750.45
64 22.69500 1,452.48
112 21.93848 2,457.11
250 21.18200 5,295.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback