Add To Favorites
Product Overview
Digi-Key Part Number 945-2112-5-ND
Quantity Available 17
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

RAC10-05DC/277

Description AC/DC CONVERTER +/-5V 1A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RAC10-C/277 Series
Product Training Modules Low Power AC/DC Converters
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Online Catalog Powerline RAC10-C/277
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

Recom Power

Series POWERLINE RAC10-C/277
Part Status Active
Number of Outputs 2
Voltage - Input 90 ~ 305 VAC
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A, 1A
Power (Watts) 10W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 77%
Mounting Type Through Hole
Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Power (Watts) - Max 10W
Line Regulation ±0.3%
Load Regulation -1.5%
Approvals CE, cULus
Weight 0.137 lb (62.14g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 16
Other Names 20000930
945-2112-5
RAC1005DC277

20:47:46 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.69000 27.69
5 26.87800 134.39
10 26.06400 260.64
25 25.24960 631.24
50 24.43500 1,221.75
100 23.62050 2,362.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback