All prices are in US dollars.
Digi-Key Part Number 945-1067-ND
Price Break Unit Price Extended Price
1 27.12000 27.12
5 26.31800 131.59
10 25.52000 255.20
50 23.92500 1,196.25
100 23.12750 2,312.75
250 22.33000 5,582.50
Quantity Available Digi-Key Stock: 52
Can ship immediately
Manufacturer

Manufacturer Part Number

RAC04-12SA/277

Description CONV AC/DC 4W 12V OUT SINGLE T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RAC04-A Series
Product Photos RAC04 series
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Featured Product RAC04 Series AC/DC Power Modules
Standard Package ? 12
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series POWERLINE RAC04
Number of Outputs 1
Voltage - Input 90 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 333mA
Power (Watts) 4W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 77%
Mounting Type Through Hole
Size / Dimension 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Power (Watts) - Max 4W
Line Regulation ±0.2%
Load Regulation ±0.5%
Approvals CE, cULus, EN
Weight 0.058 lb (26.31g)
Online Catalog Powerline RAC04 Series
Other Names 21000097
945-1067
RAC0412SA/277
RAC0412SA277
Customers who are interested in this product are also interested in:
  • RAC04-12SC/W - Recom Power | 945-2212-ND DigiKey Electronics
  • RAC04-12SC/W
  • Recom Power
  • AC/DC CONVERTER 12V 4W
  • Unit Price 14.35000
RECOM RAC AC/DC Power Modules | Digi-Key Daily
RECOM RAC AC/DC Power Modules | Digi-Key Daily

20:26:17 5/2/2016