• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number 946-1697-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAC02-24SC/277

Description AC/DC CONVERTER 24V 2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
945-2280-5-ND RAC02-24SE/277 Recom Power Tube ? 67 - Immediate
220 - Factory Stock ?
17.24000 1
Documents & Media
Datasheets RAC02-SC/277
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

Recom Power

Series POWERLINE RAC02-SC/277
Part Status Obsolete
Number of Outputs 1
Voltage - Input 80 ~ 305 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 83mA
Power (Watts) 2W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature -25°C ~ 75°C
Efficiency 76%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.73" H (33.7mm x 22.2mm x 18.5mm)
Power (Watts) - Max 2W
Line Regulation -
Load Regulation -
Approvals CE, cULus
Weight 0.054 lb (24.49g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 22
Other Names 946-1697-5
RAC02-24SC/277-ND
RAC0224SC/277
RAC0224SC277

21:15:59 8/27/2016

Send Feedback