Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 946-1696-5-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAC02-12SC/277

Description AC/DC CONVERTER 12V 2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RAC02-SC/277
Product Photos RAC02
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Standard Package ? 22
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series POWERLINE RAC02-SC/277
Number of Outputs 1
Voltage - Input 80 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 167mA
Power (Watts) 2W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature -25°C ~ 75°C
Efficiency 74%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.73" H (33.7mm x 22.2mm x 18.5mm)
Power (Watts) - Max 2W
Line Regulation -
Load Regulation -
Approvals CE, cULus
Weight 0.054 lb (24.49g)
Other Names 946-1696-5
RAC02-12SC/277-ND
RAC0212SC/277
RAC0212SC277
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
945-2279-5-ND RAC02-12SE/277 Recom Power Tube? 158 - Immediate
594 - Factory Stock
?
17.24000 1
Customers who are interested in this product are also interested in:
  • RAC02-12SC - Recom Power | 945-1402-5-ND DigiKey Electronics
  • RAC02-12SC
  • Recom Power
  • CONV AC/DC 2W 12V OUT SGL T/H
  • Unit Price 12.97000
  • RAC05-12SC - Recom Power | 945-2098-5-ND DigiKey Electronics
  • RAC05-12SC
  • Recom Power
  • AC/DC CONVERTER 12V 420MA
  • Unit Price 17.58000
RECOM RAC AC/DC Power Modules | Digi-Key Daily
RECOM RAC AC/DC Power Modules | Digi-Key Daily

14:38:37 6/30/2016