All prices are in US dollars.
Digi-Key Part Number 945-1400-5-ND
Price Break Unit Price Extended Price
1 12.95000 12.95
5 12.76600 63.83
22 12.58000 276.76
44 11.84000 520.96
66 11.47000 757.02
110 11.10000 1,221.00
250 10.73000 2,682.50
Quantity Available Digi-Key Stock: 463
Can ship immediately

Factory Stock ?: 990
Manufacturer

Manufacturer Part Number

RAC01-3.3SC

Description CONV AC/DC 1W 3.3V OUT SGL T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RAC01,02-C Series Datasheet
Product Photos RAC01
Product Training Modules RAC01, RAC02 and RAC03 AC/DC Converters
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Featured Product RAC01, RAC02, and RAC03 AC/DC Converters
Standard Package ? 22
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series POWERLINE RAC01-C
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 300mA
Power (Watts) 1W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 80°C
Efficiency 65%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Power (Watts) - Max 1W
Line Regulation ±2%
Load Regulation ±6%
Approvals CE, EN, UL
Weight 0.055 lb (24.95g)
Online Catalog Powerline RAC01-C, RAC02-C Series
Other Names 20000805
945-1400-5
RAC013.3SC
RAC0133SC
Customers who are interested in this product are also interested in:
  • PBK-1-5 - CUI Inc. | 102-3101-ND DigiKey Electronics
  • PBK-1-5
  • CUI Inc.
  • AC/DC CONVERTER 5V 1W
  • Unit Price 10.54000
  • VSK-S1-3R3U - CUI Inc. | 102-2596-ND DigiKey Electronics
  • VSK-S1-3R3U
  • CUI Inc.
  • POWER SUPPLY SWITCHING 3.3V 1W
  • Unit Price 11.41000
  • G6RL-14-ASI-DC3 - Omron Electronics Inc-EMC Div | Z2901-ND DigiKey Electronics
  • G6RL-14-ASI-DC3
  • Omron Electronics Inc-EMC Div
  • RELAY GENERAL PURPOSE SPDT 8A 3V
  • Unit Price 3.59000
  • RAC02-3.3SC - Recom Power | 945-1404-5-ND DigiKey Electronics
  • RAC02-3.3SC
  • Recom Power
  • CONV AC/DC 2W 3.3V OUT SGL T/H
  • Unit Price 13.60000
  • RAC01-05SC - Recom Power | 945-1397-5-ND DigiKey Electronics
  • RAC01-05SC
  • Recom Power
  • CONV AC/DC 1W 5V OUT SGL T/H
  • Unit Price 12.34000
RECOM RAC AC/DC Power Modules | Digi-Key Daily
RECOM RAC AC/DC Power Modules | Digi-Key Daily

18:23:11 5/4/2016