All prices are in US dollars.
Digi-Key Part Number 945-1771-5-ND
Price Break Unit Price Extended Price
1 12.34000 12.34
5 12.16200 60.81
22 11.98500 263.67
44 11.28000 496.32
66 10.92758 721.22
110 10.57500 1,163.25
250 10.22252 2,555.63
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

RAC01-09SC

Description CONV AC/DC 1W 9V OUT SINGLE T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RAC01,02-C Series Datasheet
Product Photos RAC01
Product Training Modules RAC01, RAC02 and RAC03 AC/DC Converters
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Standard Package ? 22
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series POWERLINE RAC01-C
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 111mA
Power (Watts) 1W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 80°C
Efficiency 72%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Power (Watts) - Max 1W
Line Regulation ±2%
Load Regulation ±6%
Approvals CE, EN, UL
Weight 0.055 lb (24.95g)
Online Catalog Powerline RAC01-C, RAC02-C Series
Other Names 20000806
945-1771-5
RAC01-09SC-ND
RAC0109SC
RECOM RAC AC/DC Power Modules | Digi-Key Daily
RECOM RAC AC/DC Power Modules | Digi-Key Daily

06:15:56 4/30/2016