Add To Favorites
Product Overview
Digi-Key Part Number 945-1397-5-ND
Quantity Available 2,537
Can ship immediately

Factory Stock ?: 990
Manufacturer

Manufacturer Part Number

RAC01-05SC

Description CONV AC/DC 1W 5V OUT SGL T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

Recom Power

Series POWERLINE RAC01-C
Part Status Active
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 80°C
Efficiency 68%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Power (Watts) - Max 1W
Line Regulation ±2%
Load Regulation ±6%
Approvals CE, EN, UL
Weight 0.055 lb (24.95g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 22
Other Names 20000794
945-1397-5
RAC0105SC

18:39:59 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 12.34000 12.34
5 12.16200 60.81
22 11.98500 263.67
44 11.28000 496.32
66 10.92758 721.22
110 10.57500 1,163.25
250 10.22252 2,555.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback