Product Index  >  Power Supplies - Board Mount  >  DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
R1SE8-0505-R
 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-2-ND DC/DC CONVERTER 1W 5VIN 5VOUT 2,000 - Immediate
500 - Factory Stock
?
3.03800 500 Tape & Reel (TR)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-1-ND DC/DC CONVERTER 1W 5VIN 5VOUT 2,048 - Immediate
500 - Factory Stock
?
3.91000 1 Cut Tape (CT)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE8-0505-R Datasheet R1SE8-0505-R - Recom Power 945-1660-6-ND DC/DC CONVERTER 1W 5VIN 5VOUT 2,048 - Immediate
500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECONOLINE R1SE (E-Series) Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
Results per Page
Page 1/1

20:40:42 7/30/2016