All prices are in US dollars.
Digi-Key Part Number 945-1648-5-ND
Price Break Unit Price Extended Price
1 2.84000 2.84
5 2.79400 13.97
10 2.75400 27.54
42 2.67310 112.27
84 2.59202 217.73
126 2.51103 316.39
250 2.43000 607.50
Quantity Available Digi-Key Stock: 5,093
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

R-78E5.0-0.5

Description CONV DC/DC 5V 500MA OUT THRU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R-78E-0.5
Product Photos R-78-e series
Product Training Modules Power R-78
Video File RECOM R-78 Series
RECOM Power E-series DC-DC Converter | Digi-Key Daily
Featured Product R-78E Switching Regulator Module
Standard Package ? 42
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series INNOLINE R-78E (E-Series)
Packaging ? Tube?
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 28V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Power (Watts) - Max 3W
Online Catalog R-78E Series
Other Names 80000046
945-1648-5
R78E5.00.5
R78E5005
Customers who are interested in this product are also interested in:
  • R-78E5.0-1.0 - Recom Power | 945-2201-ND DigiKey Electronics
  • R-78E5.0-1.0
  • Recom Power
  • DC/DC CONVERTER 5V 5W
  • Unit Price 3.62000
  • R-78E3.3-0.5 - Recom Power | 945-1661-5-ND DigiKey Electronics
  • R-78E3.3-0.5
  • Recom Power
  • DC/DC CONVERTER 3.3V 500MA THRU
  • Unit Price 2.84000
  • TR05S05 - XP Power | 1470-2254-5-ND DigiKey Electronics
  • TR05S05
  • XP Power
  • DC/DC CONVERTER 5V 3W
  • Unit Price 3.45000
  • R-785.0-1.0 - Recom Power | 945-1038-ND DigiKey Electronics
  • R-785.0-1.0
  • Recom Power
  • CONV DC/DC 1A 5V OUT SIP VERT
  • Unit Price 7.49000
  • R-7812-0.5 - Recom Power | 945-1032-ND DigiKey Electronics
  • R-7812-0.5
  • Recom Power
  • CONV DC/DC 0.5A 12VOUT SIP VERT
  • Unit Price 7.49000
RECOM R-78 Series
RECOM R-78 Series

10:12:40 5/25/2016