Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
EPC2001 Datasheet EPC2001 - EPC 917-1014-2-ND TRANS GAN 100V 25A BUMPED DIE 0
Standard Lead Time 14 Weeks
3.61880 500 Tape & Reel (TR)?
Alternate Packaging
eGaN® GaNFET N-Channel, Gallium Nitride Standard 100V 25A (Ta) 7 mOhm @ 25A, 5V 2.5V @ 5mA 10nC @ 5V 950pF @ 50V
-
-40°C ~ 125°C (TJ) Surface Mount Die Die Outline (11-Solder Bar)
EPC2001 Datasheet EPC2001 - EPC 917-1014-1-ND TRANS GAN 100V 25A BUMPED DIE 20 - Immediate
6.28000 1 Cut Tape (CT)?
Alternate Packaging
eGaN® GaNFET N-Channel, Gallium Nitride Standard 100V 25A (Ta) 7 mOhm @ 25A, 5V 2.5V @ 5mA 10nC @ 5V 950pF @ 50V
-
-40°C ~ 125°C (TJ) Surface Mount Die Die Outline (11-Solder Bar)
EPC2001 Datasheet EPC2001 - EPC 917-1014-6-ND TRANS GAN 100V 25A BUMPED DIE 20 - Immediate
Digi-Reel® 1 Digi-Reel®? eGaN® GaNFET N-Channel, Gallium Nitride Standard 100V 25A (Ta) 7 mOhm @ 25A, 5V 2.5V @ 5mA 10nC @ 5V 950pF @ 50V
-
-40°C ~ 125°C (TJ) Surface Mount Die Die Outline (11-Solder Bar)
Results per Page
Page 1/1

10:10:24 6/28/2016