All prices are in US dollars.
Digi-Key Part Number 903-1033-ND
Price Break Unit Price Extended Price
1 3.32000 3.32
10 2.96400 29.64
100 2.43060 243.06
250 2.19344 548.36
500 1.96818 984.09
1,000 1.65991 1,659.91
2,500 1.57692 3,942.29
5,000 1.51763 7,588.16
10,000 1.47021 14,702.06
Quantity Available Digi-Key Stock: 568
Can ship immediately
Manufacturer

Manufacturer Part Number

4209PA51H01800

Description GASKT FAB/FOAM 3.94X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4209PA51H01800 Laird Technologies EMI | 903-1033-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets 4209-PA-51H Drawing
EMI Product Catalog
Product Photos 4209-PA-51H-01800
Catalog Drawings Gasket Rectangular
Featured Product Fabric-Over-Foam Gaskets
Standard Package ? 11
Category

RF/IF and RFID

Family

RFI and EMI - Shielding and Absorbing Materials

Series -
Shape Rectangular
Thickness - Overall 0.12" (3.00mm)
Width 0.155" (3.94mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
Online Catalog Fabric-Over-Foam Gaskets
Other Names 4209-PA-51H-01800
903-1033

17:37:08 2/6/2016