Add To Favorites
Product Overview
Digi-Key Part Number 902-1019-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

021636090

Description BOX PLASTIC GRAY 14.17"L X 6.3"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Rose-Bopla

Series 02
Container Type Box
Size / Dimension 14.173" L x 6.299" W (360.00mm x 160.00mm)
Height 3.583" (91.00mm)
Area (L x W) 89.3" (576cm)
Design Cover Included
Material Plastic, Fiberglass/Polyester
Color Gray
Thickness 0.236" (6.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 4.7 lbs (2.1kg)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 02.163609
21636090
902-1019

22:36:53 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 84.59000 84.59
10 79.50900 795.09
25 77.12240 1,928.06
50 74.73520 3,736.76
100 74.43980 7,443.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback