Add To Favorites
Product Overview
Digi-Key Part Number 902-1016-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

021222090

Description BOX PLASTIC GRAY 8.66"L X 4.72"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 8.661" L x 4.724" W (220.00mm x 120.00mm)
Height 3.583" (91.00mm)
Area (L x W) 40.9" (264cm)
Design Cover Included
Material Plastic, Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 2.3 lbs (1kg)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 21222090
902-1016

04:58:28 8/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 34.58000 34.58
10 33.54100 335.41
100 32.53450 3,253.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback