Add To Favorites
Product Overview
Digi-Key Part Number 902-1015-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

021212090

Description Box Plastic, Fiberglass/Polyester Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm)
Height 3.583" (91.00mm)
Area (L x W) 22.7" (146cm)
Design Cover Included
Material Plastic, Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 1.6 lbs (725.7g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 02.12 12 09/P 332
21212090
902-1015

14:03:07 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.71000 33.71
10 32.70000 327.00
100 31.71870 3,171.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback