Add To Favorites
Product Overview
Digi-Key Part Number 902-1195-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

020811080

Description BOX PLASTIC GRAY 4.33"L X 2.95"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 4.331" L x 2.953" W (110.00mm x 75.00mm)
Height 2.972" (75.50mm)
Area (L x W) 12.8" (83cm)
Design Cover Included
Material Plastic, Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.79 lb (358.34g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 02.081108
020811080-ND
20811080

23:21:38 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 29.76000 29.76
10 27.96800 279.68
25 27.13200 678.30
50 26.28540 1,314.27
100 26.18340 2,618.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback