Add To Favorites
Product Overview
Digi-Key Part Number 902-1014-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

020808060

Description Box Plastic, Fiberglass/Polyester Gray Cover Included 3.150" L x 2.953" W (80.00mm x 75.00mm) X 2.224" (56.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Boxes

Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 3.150" L x 2.953" W (80.00mm x 75.00mm)
Height 2.224" (56.50mm)
Area (L x W) 9.30" (60.0cm)
Design Cover Included
Material Plastic, Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.5 lb (226.8g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 02.080806
20808060
902-1014

12:26:50 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.95000 22.95
10 22.26100 222.61
100 21.59370 2,159.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback