All prices are in US dollars.
Digi-Key Part Number WM10359-ND
Price Break Unit Price Extended Price
1 18.57000 18.57
10 16.76700 167.67
50 15.06000 753.00
100 14.55800 1,455.80
250 13.75480 3,438.70
500 13.35320 6,676.60
1,000 13.05200 13,052.00
Quantity Available Digi-Key Stock: 63
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

1717742118

Description EDGELINE 25GB 118CKTS 0.062"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EdgeLine Hi-Speed Edge Card Connectors
1717742118 Drawing
Product Photos 1717742118
Featured Product Molex EdgeLine® Connectors
PCN Design/Specification 171774 Series Molding Issue 14/Nov/2014
Standard Package ? 576
Category

Connectors, Interconnects

Family

Card Edge Connectors - Edgeboard Connectors

Series EdgeLine® 171774
Packaging ? Bulk?
Card Type -
Gender Female
Number of Positions/Bay/Row -
Number of Positions 118
Card Thickness 0.063" (1.60mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide, Board Lock
Mounting Type Through Hole
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 105°C
Material - Insulation Thermoplastic, Glass Filled
Read Out Dual
Online Catalog EdgeLine® 171774 Series
Other Names 171774-2118
WM10359

09:36:08 5/27/2016