Add To Favorites
Product Overview
Digi-Key Part Number WM6387-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

0762910250

Description CONN .75MM COPLANAR VERT 250POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 76291-0250
Featured Product Molex EdgeLine® Connectors
3D Model 76291-0250.stp
Online Catalog EdgeLine® 76291 Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Card Edge Connectors - Edgeboard Connectors

Manufacturer

Molex, LLC

Series EdgeLine® 76291
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 250
Card Thickness 0.057" ~ 0.069" (1.44mm ~ 1.76mm)
Number of Rows 2
Pitch 0.030" (0.76mm)
Features Board Guide
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 105°C
Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled
Read Out Dual
 
Additional Resources
Standard Package ? 72
Other Names 076291-0250
076291-0250-E
0762910250-E
76291-0250
76291-0250-E
76291-0250-ND
762910250
762910250-E
WM6387

02:14:35 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.03000 66.03
10 62.14400 621.44
50 56.31800 2,815.90
100 53.21080 5,321.08
250 51.65720 12,914.30
500 50.49200 25,246.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback