Add To Favorites
Product Overview
Digi-Key Part Number WM10357-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

0761701010

Description IMPACT DC 3X10 OPEN SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Backplane Connectors - Specialized

Manufacturer

Molex, LLC

Series Impact™ 76170
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style Impact™
Number of Positions 90
Number of Positions Loaded All
Pitch -
Number of Rows 9
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 30 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Additional Resources
Standard Package ? 294
Other Names 0761701010-ND
76170-1010
761701010
WM10357

10:48:22 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.31000 11.31
10 10.28000 102.80
50 9.25200 462.60
100 8.73800 873.80
250 7.96700 1,991.75
500 7.45300 3,726.50
1,000 6.83620 6,836.20
2,500 6.68200 16,705.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback