Add To Favorites
Product Overview
Digi-Key Part Number WM10356-ND
Quantity Available 383
Can ship immediately
Manufacturer

Manufacturer Part Number

0761651107

Description IMPACT BP 3X10 OPEN SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Category

Connectors, Interconnects

Family

Backplane Connectors - Specialized

Manufacturer

Molex, LLC

Series Impact™ 76165
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact™
Number of Positions 90
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 9
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 30 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Additional Resources
Standard Package ? 392
Other Names 0761651107-ND
76165-1107
761651107
WM10356

22:01:33 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.23000 8.23
10 7.88900 78.89
50 6.86000 343.00
100 6.51700 651.70
250 5.83100 1,457.75
500 5.48800 2,744.00
1,000 4.80200 4,802.00
2,500 4.56190 11,404.75
5,000 4.45900 22,295.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback