All prices are in US dollars.
Digi-Key Part Number 897-1206-ND
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.08000 100.80
25 7.98000 199.50
100 6.72000 672.00
250 6.30000 1,575.00
500 5.77500 2,887.50
1,000 5.46000 5,460.00
2,500 5.25000 13,125.00
5,000 5.14500 25,725.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

SDW83F1C-G2/H1-GA

Description LED WARM WHITE 3000K 500MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SDWx3F1C
Product Photos ZC18-Z-Power-COB-Series
Design Resources Lighting Product Selector
Featured Product High-Power COB LED Arrays
Standard Package ? 20
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series ZC18 Z-Power COB
Packaging ? Tray?
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2150 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 116 lm/W
Current - Max 640mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
Online Catalog ZC Series ZC18
Associated Product
1621-1078-ND - EASY ASYMMETRIC REFLECTOR
1621-1075-ND - EASY REFLCETOR 70MM
1621-1077-ND - EASY ASYMMETRIC REFLECTOR
711-1260-ND - REFLECTOR 111MM RND CITIZEN WIDE
711-1264-ND - REFLECTOR 111MM RND CITIZEN MED
711-1262-ND - REFLECTOR 111MM RND CITIZEN SPOT
711-1261-ND - REFLECTOR 111MM RND CITIZEN MED
Other Names 897-1206
Customers who are interested in this product are also interested in:
  • SDW82F1C-G1/G2-GA - Seoul Semiconductor Inc. | 897-1201-ND DigiKey Electronics
  • SDW82F1C-G1/G2-GA
  • Seoul Semiconductor Inc.
  • LED WARM WHITE 3000K 350MA SMD
  • Unit Price 8.75000
  • SDW84F1C-J1/J2-GA - Seoul Semiconductor Inc. | 897-1211-ND DigiKey Electronics
  • SDW84F1C-J1/J2-GA
  • Seoul Semiconductor Inc.
  • LED WARM WHITE 3000K 700MA SMD
  • Unit Price 18.80000

18:03:34 5/25/2016