Add To Favorites
Product Overview
Digi-Key Part Number 897-1197-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW81F1C-C/D-HA

Description LED WARM WHITE 2700K 180MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx1F1C
Design Resources Lighting Product Selector
Online Catalog ZC Series ZC6
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Seoul-Semiconductor-Inc.

Series ZC6 Z-Power COB
Packaging ? Tray ?
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 710 lm (Typ)
Current - Test 180mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 107 lm/W
Current - Max 320mA
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 13.50mm L x 13.50mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 30
Other Names 897-1197

02:05:31 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 5.97000 5.97
10 4.97500 49.75
25 4.17920 104.48
100 3.58200 358.20
250 3.18400 796.00
500 2.88550 1,442.75
1,000 2.64670 2,646.70
2,500 2.53725 6,343.13
5,000 2.46760 12,338.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback