All prices are in US dollars.
Digi-Key Part Number 897-1213-ND
Price Break Unit Price Extended Price
1 19.98000 19.98
10 19.12500 191.25
25 14.87520 371.88
100 12.75000 1,275.00
250 12.11252 3,028.13
500 11.47500 5,737.50
1,000 10.83750 10,837.50
2,500 10.54000 26,350.00
5,000 10.20000 51,000.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

SDW05F1C-K2/L1-BA

Description LED COOL WHITE 5600K 1A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SDWx5F1C
Product Photos ZC40 Series
Design Resources Lighting Product Selector
Featured Product High-Power COB LED Arrays
Standard Package ? 12
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series ZC40 Z-Power COB
Packaging ? Tray?
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 5030 lm (Typ)
Current - Test 1A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 136 lm/W
Current - Max 1.28A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 28.00mm L x 28.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
Online Catalog ZC Series ZC40
Associated Product
F13662_ANGELA-S-B-ND - REFLECTOR ROUND 1 POS 119.5MM D
F13663_ANGELA-M-B-ND - REFLECTOR ROUND 0 POS 119.5MM D
F13664_ANGELA-W-B-ND - REFLECTOR ROUND 1 POS 119.5MM D
Other Names 897-1213
Customers who are interested in this product are also interested in:
  • SDW04F1C-J2/K1-BA - Seoul Semiconductor Inc. | 897-1208-ND DigiKey Electronics
  • SDW04F1C-J2/K1-BA
  • Seoul Semiconductor Inc.
  • LED COOL WHITE 5600K 700MA SMD
  • Unit Price 16.45000
  • SDW05F1C-K2/L1-CA - Seoul Semiconductor Inc. | 897-1214-ND DigiKey Electronics
  • SDW05F1C-K2/L1-CA
  • Seoul Semiconductor Inc.
  • LED COOL WHITE 5000K 1000MA SMD
  • Unit Price 19.98000
  • SDW02F1C-G2/H1-BA - Seoul Semiconductor Inc. | 897-1198-ND DigiKey Electronics
  • SDW02F1C-G2/H1-BA
  • Seoul Semiconductor Inc.
  • LED COOL WHITE 5600K 350MA SMD
  • Unit Price 8.75000

16:42:23 5/24/2016