All prices are in US dollars.
Digi-Key Part Number 897-1203-ND
Price Break Unit Price Extended Price
1 10.60000 10.60
10 9.60000 96.00
25 7.60000 190.00
100 6.40000 640.00
250 6.00000 1,500.00
500 5.50000 2,750.00
1,000 5.20000 5,200.00
2,500 5.00000 12,500.00
5,000 4.90000 24,500.00
Quantity Available Digi-Key Stock: 32
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

SDW03F1C-H1/H2-BA

Description LED COOL WHITE 5600K 500MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SDWx3F1C
Product Photos ZC18-Z-Power-COB-Series
Design Resources Lighting Product Selector
Featured Product High-Power COB LED Arrays
Standard Package ? 20
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Series ZC18 Z-Power COB
Packaging ? Tray?
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 2520 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 136 lm/W
Current - Max 640mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
Online Catalog ZC Series ZC18
Associated Product
1621-1078-ND - EASY ASYMMETRIC REFLECTOR
1621-1075-ND - EASY REFLCETOR 70MM
1621-1077-ND - EASY ASYMMETRIC REFLECTOR
711-1260-ND - REFLECTOR 111MM RND CITIZEN WIDE
711-1264-ND - REFLECTOR 111MM RND CITIZEN MED
711-1262-ND - REFLECTOR 111MM RND CITIZEN SPOT
711-1261-ND - REFLECTOR 111MM RND CITIZEN MED
Other Names 897-1203
Customers who are interested in this product are also interested in:
  • SDW02F1C-G2/H1-BA - Seoul Semiconductor Inc. | 897-1198-ND DigiKey Electronics
  • SDW02F1C-G2/H1-BA
  • Seoul Semiconductor Inc.
  • LED COOL WHITE 5600K 350MA SMD
  • Unit Price 8.75000
  • SDW03F1C-H1/H2-CA - Seoul Semiconductor Inc. | 897-1204-ND DigiKey Electronics
  • SDW03F1C-H1/H2-CA
  • Seoul Semiconductor Inc.
  • LED COOL WHITE 5000K 500MA SMD
  • Unit Price 10.60000

21:33:18 5/26/2016