Add To Favorites
Product Overview
Digi-Key Part Number 897-1198-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

SDW02F1C-G2/H1-BA

Description LED COOL WHITE 5600K 350MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDWx2F1C
Design Resources Lighting Product Selector
Featured Product High-Power COB LED Arrays
Online Catalog ZC Series ZC12
Product Attributes Select All
Category

Optoelectronics

Family

LED Lighting - COBs, Engines, Modules

Manufacturer

Seoul-Semiconductor-Inc.

Series ZC12 Z-Power COB
Packaging ? Tray ?
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test 1780 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 37V
Lumens/Watt @ Current - Test 137 lm/W
Current - Max 480mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.00mm L x 19.00mm W
Height 2.30mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 20
Other Names 897-1198

00:57:13 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.75000 8.75
10 7.92000 79.20
25 6.27000 156.75
100 5.28000 528.00
250 4.95000 1,237.50
500 4.53750 2,268.75
1,000 4.29000 4,290.00
2,500 4.12500 10,312.50
5,000 4.04250 20,212.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback