• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number NAU8224YG-ND
Price Break Unit Price Extended Price
576 0.88323 508.74
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 18 Weeks
Manufacturer Part Number

NAU8224YG

Description IC AMP AUDIO 3W CLASS D 20QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets NAU8224
Product Photos 20-WFQFN Exposed Pad
Featured Product NAU8224 Audio Amplifier
PCN Assembly/Origin New Assebly Site 25/Mar/2014
Standard Package ? 96
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Series -
Packaging ? Tray?
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 3.1W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Standby, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad

22:08:08 5/29/2016