All prices are in US dollars.
Digi-Key Part Number 811-2968-ND
Price Break Unit Price Extended Price
1 68.75000 68.75
5 68.22000 341.10
10 67.69000 676.90
25 66.78000 1,669.50
50 64.87980 3,243.99
100 61.72530 6,172.53
Quantity Available Digi-Key Stock: 33
Can ship immediately
Manufacturer

Manufacturer Part Number

UWQ-12/20-T48PB-C

Description DC/DC CONVERTER 12V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UWQ-12/20-T48 Series
Product Photos UWQ Series-Base Plate
Standard Package ? 15
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series UWQ
Packaging ? Tray?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 60V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 240W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module (5 Leads), 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Power (Watts) - Max 240W
Online Catalog UWQ Series
Other Names 811-2968

22:14:08 5/4/2016