Add To Favorites
Product Overview
Digi-Key Part Number 811-2966-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

UWQ-12/20-T48NBS-C

Description DC/DC CONVERTER 12V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets UWQ-12/20-T48 Series
Online Catalog UWQ Series
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Murata-Power-Solutions-Inc.

Series UWQ
Packaging ? Tray ?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 60V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 240W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module (5 Leads), 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Power (Watts) - Max 240W
 
Additional Resources
Standard Package ? 15
Other Names 811-2966

06:15:06 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 67.45000 67.45
5 66.92000 334.60
10 66.39000 663.90
25 65.48000 1,637.00
50 63.58000 3,179.00
100 60.55490 6,055.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback