Add To Favorites
Product Overview
Digi-Key Part Number 811-2965-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

UWQ-12/20-T48NB-C

Description DC/DC CONVERTER 12V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Murata Power Solutions Inc.

Series UWQ
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 60V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) - Manufacture Series 240W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module (5 Leads), 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Power (Watts) - Max 240W
 
Additional Resources
Standard Package ? 15
Other Names 811-2965

19:20:25 9/24/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.50000 66.50
5 65.97000 329.85
10 65.44000 654.40
25 64.53000 1,613.25
50 62.63000 3,131.50
100 59.70370 5,970.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback