All prices are in US dollars.
Digi-Key Part Number 811-2621-ND
Price Break Unit Price Extended Price
1 6.20000 6.20
5 6.15000 30.75
10 6.10000 61.00
25 6.01000 150.25
50 5.83000 291.50
100 5.44000 544.00
250 5.00080 1,250.20
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

OKX-T/5-W5N-C

Description DC-DC CONVRT 0.7525-3.6V 5A 5SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OKX T/5-W5 Series Datasheet
Product Photos OKX-T/5-W5N-C
Featured Product Okami Series Non-Isolated Point of Load DCDC Converters
Standard Package ? 300
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Okami™ OKX-T/5-W5
Packaging ? Tray?
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.7525 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series 17W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Power (Watts) - Max 17W
Online Catalog Okami™ OKX-T/5-W5 Series
Other Names 811-2621
OKXT5W5NC

15:34:51 6/24/2016