All prices are in US dollars.
Digi-Key Part Number 811-2149-5-ND
Price Break Unit Price Extended Price
1 13.50000 13.50
5 13.39000 66.95
10 13.28000 132.80
25 13.09000 327.25
50 12.70000 635.00
100 11.85000 1,185.00
250 11.31832 2,829.58
Quantity Available Digi-Key Stock: 1,061
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

OKX-T/16-W5N-C

Description CONV DC/DC SIP 52.8W .75-3.6VOUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OKX-T/10,T/16-W5 Series Datasheet
Product Photos OKX-T/16-W5N-C
Product Training Modules Okami™ Series Non-Isolated Point of Load DC/DC Converters
Featured Product Okami Series Non-Isolated Point of Load DCDC Converters
Standard Package ? 114
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Okami™ OKX-T/16-W5
Packaging ? Tube?
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.75 ~ 3.63 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 53W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Power (Watts) - Max 53W
Online Catalog Okami™ OKX-T/16-W5 Series
Other Names 811-2149-5
OKXT16W5NC
Customers who are interested in this product are also interested in:
  • OKY-T/5-W5P-C - Murata Power Solutions Inc. | 811-2067-1-ND DigiKey Electronics
  • OKY-T/5-W5P-C
  • Murata Power Solutions Inc.
  • CONV DC/DC 18W 5VIN 5AOUT SMD
  • Unit Price 7.50000
  • OKR-T/10-W12-C - Murata Power Solutions Inc. | 811-2180-ND DigiKey Electronics
  • OKR-T/10-W12-C
  • Murata Power Solutions Inc.
  • CONV DC/DC 10A 12VIN POL SIP
  • Unit Price 10.00000

21:17:19 5/27/2016