All prices are in US dollars.
Digi-Key Part Number 811-2010-5-ND
Price Break Unit Price Extended Price
1 12.03000 12.03
5 11.93000 59.65
10 11.83000 118.30
25 11.66000 291.50
50 11.31000 565.50
100 10.56000 1,056.00
250 10.08140 2,520.35
Quantity Available Digi-Key Stock: 159
Can ship immediately
Manufacturer

Manufacturer Part Number

OKX-T/10-D12P-C

Description CONVERT DC/DC SIP 50W 0.75-5.5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OKX T10, T16-D12 Series Datasheet
Product Photos OKX T^10 & T^16-D12 Series
Product Training Modules Okami™ Series Non-Isolated Point of Load DC/DC Converters
Featured Product Okami Series Non-Isolated Point of Load DCDC Converters
Standard Package ? 114
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Okami™ OKX-T/10-D12
Packaging ? Tube?
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 2.00" L x 0.37" W x 0.50" H (50.8mm x 9.4mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94.5%
Power (Watts) - Max 50W
Online Catalog Okami™ OKX-T/10-D12 Series
Other Names 811-2010-5
OKXT10D12PC
Customers who are interested in this product are also interested in:
  • OKR-T/10-W12-C - Murata Power Solutions Inc. | 811-2180-ND DigiKey Electronics
  • OKR-T/10-W12-C
  • Murata Power Solutions Inc.
  • CONV DC/DC 10A 12VIN POL SIP
  • Unit Price 10.00000

22:11:16 5/4/2016