All prices are in US dollars.
Digi-Key Part Number 811-2180-ND
Price Break Unit Price Extended Price
1 10.00000 10.00
5 9.92000 49.60
10 9.84000 98.40
25 9.70000 242.50
50 9.40000 470.00
100 8.97750 897.75
Quantity Available Digi-Key Stock: 4,568
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

OKR-T/10-W12-C

Description CONV DC/DC 10A 12VIN POL SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OKR-T/10-W12 Datasheet
Product Photos OKR-T^10-W12-C
Line Drawing OKR-T^10-W12-C Block Diagram
OKR-T^10-W12-C Line Drawing 1
OKR-T^10-W12-C Line Drawing 2
Product Training Modules Okami™ Series Non-Isolated Point of Load DC/DC Converters
Featured Product Okami Series Non-Isolated Point of Load DCDC Converters
Standard Package ? 360
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Okami™ OKR-T/10-W12
Packaging ? Tray?
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Power (Watts) - Max 50W
Online Catalog Okami™ OKR-T/10-W12 Series
Other Names 811-2180
OKRT10W12C
Customers who are interested in this product are also interested in:
  • NSR020A0X43Z - GE Critical Power | 555-1139-ND DigiKey Electronics
  • NSR020A0X43Z
  • GE Critical Power
  • CONVERT DC/DC 0.59 6V @ 20A SIP
  • Unit Price 18.30000
  • 1590G - Hammond Manufacturing | HM841-ND DigiKey Electronics
  • 1590G
  • Hammond Manufacturing
  • BOX ALUM UNPAINTED 3.94"LX1.97"W
  • Unit Price 7.36000
  • 3352W-1-201LF - Bourns Inc. | 3352W-201LF-ND DigiKey Electronics
  • 3352W-1-201LF
  • Bourns Inc.
  • POT 200 OHM THUMBWHEEL CERM ST
  • Unit Price 1.53000
  • 3352T-1-201LF - Bourns Inc. | 3352T-201LF-ND DigiKey Electronics
  • 3352T-1-201LF
  • Bourns Inc.
  • POT 200 OHM THUMBWHEEL CERM ST
  • Unit Price 1.53000
  • 1590BRD - Hammond Manufacturing | HM1248-ND DigiKey Electronics
  • 1590BRD
  • Hammond Manufacturing
  • BOX ALUM RED 4.41"L X 2.38"W
  • Unit Price 8.65000

23:41:40 6/25/2016