Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 811-2813-ND
Price Break Unit Price Extended Price
1 35.71000 35.71
5 34.12000 170.60
10 31.74000 317.40
25 28.57000 714.25
50 25.59000 1,279.50
100 24.30000 2,430.00
250 23.27500 5,818.75
Quantity Available Digi-Key Stock: 25
Can ship immediately
Manufacturer

Manufacturer Part Number

MVAD065-48

Description AC/DC CONVERTER 48V 65W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MVAD065 Series Datasheet
Product Photos MVAD065-48
Product Training Modules Open Frame, Low Power Front End AC-DC Power Supplies
Featured Product MVAD040 and MVAD065 Low-Power AC/DC Power-Supply Converters
3D Model MVAD065-48.stp
Standard Package ? 32
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series MVAD065
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 840mA
Power (Watts) 65W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -10°C ~ 50°C
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Minimum Load Required -
Approvals CB, CE, cURus
Power (Watts) - Max 65W
Online Catalog MVAD065 Series
Associated Product
WM2123-ND - CONN HOUSING 3POS .156 W/RAMP
WM2126-ND - CONN HOUSING 6POS .156 W/RAMP
Other Names 811-2813

14:54:38 4/29/2016