All prices are in US dollars.
Digi-Key Part Number 811-2814-ND
Price Break Unit Price Extended Price
1 35.71000 35.71
5 34.12000 170.60
10 31.74000 317.40
25 28.57000 714.25
50 25.59000 1,279.50
100 24.30000 2,430.00
250 23.27500 5,818.75
Quantity Available Digi-Key Stock: 186
Can ship immediately
Manufacturer

Manufacturer Part Number

MVAD065-24

Description AC/DC CONVERTER 24V 65W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MVAD065 Series Datasheet
Product Photos MVAD065-24
Product Training Modules Open Frame, Low Power Front End AC-DC Power Supplies
Featured Product MVAD040 and MVAD065 Low-Power AC/DC Power-Supply Converters
3D Model MVAD065-24.stp
Standard Package ? 32
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series MVAD065
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 65W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 89%
Operating Temperature -10°C ~ 50°C
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Minimum Load Required -
Approvals CB, CE, cURus
Power (Watts) - Max 65W
Online Catalog MVAD065 Series
Associated Product
WM2123-ND - CONN HOUSING 3POS .156 W/RAMP
WM2126-ND - CONN HOUSING 6POS .156 W/RAMP
Other Names 811-2814
Customers who are interested in this product are also interested in:
  • IRFR120ZPBF - Infineon Technologies Americas Corp. | IRFR120ZPBF-ND DigiKey Electronics
  • IRFR120ZPBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 100V 8.7A DPAK
  • Unit Price 0.84000
  • IRF7343TRPBF - Infineon Technologies Americas Corp. | IRF7343PBFCT-ND DigiKey Electronics
  • IRF7343TRPBF
  • Infineon Technologies Americas Corp.
  • MOSFET N/P-CH 55V 8-SOIC
  • Unit Price 0.89000
  • TCMT1100 - Vishay Semiconductor Opto Division | TCMT1100CT-ND DigiKey Electronics
  • TCMT1100
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 3.75KV TRANS 4-SOP
  • Unit Price 0.76000
  • VOF-70-24 - CUI Inc. | 102-3354-ND DigiKey Electronics
  • VOF-70-24
  • CUI Inc.
  • AC/DC CONVERTER 24V 70W
  • Unit Price 28.54000
  • MVAD040-05 - Murata Power Solutions Inc. | 811-3054-ND DigiKey Electronics
  • MVAD040-05
  • Murata Power Solutions Inc.
  • AC/DC CONVERTER 5V 40W
  • Unit Price 28.94000

06:16:41 4/30/2016