Add To Favorites
Product Overview
Digi-Key Part Number 811-2815-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

MVAD065-12

Description Open Frame AC DC Converter 1 Output 12V 5A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Murata Power Solutions Inc.

Series MVAD065
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -10°C ~ 50°C
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
Minimum Load Required -
Approvals CB, CE, cURus
Power (Watts) - Max 60W
 
Associated Product
Additional Resources
Standard Package ? 32
Other Names 811-2815

04:24:57 12/5/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.70000 35.70
5 34.12600 170.63
10 31.67500 316.75
25 28.52520 713.13
50 25.55000 1,277.50
100 24.32500 2,432.50
250 23.27500 5,818.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback