Add To Favorites
Product Overview
Digi-Key Part Number 811-2863-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

MVAD040-12

Description AC/DC CONVERTER 12V 40W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Murata-Power-Solutions-Inc.

Series MVAD040
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.34A
Power (Watts) 40W
Applications ITE (Commercial), Medical
Voltage - Isolation 3kV (3000V)
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm)
Minimum Load Required -
Approvals CB, CE, cURus, VDE
Power (Watts) - Max 40W
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 32
Other Names 811-2863

05:13:43 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 28.94000 28.94
5 27.65000 138.25
10 25.72000 257.20
25 23.15000 578.75
50 20.74000 1,037.00
100 19.69010 1,969.01
250 18.85940 4,714.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback