Add To Favorites
Product Overview
Digi-Key Part Number BTM511-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

BTM511

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTM510,511
BTM510,511 User Guide
Other Related Documents Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Featured Product BTM511 Module
Online Catalog BTM511
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver Modules

Manufacturer

Laird - Embedded Wireless Solutions

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v3.0, Class 2
Modulation -
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 4dBm
Sensitivity -86dBm
Serial Interfaces I²S, UART
Antenna Type Integrated, Chip
Memory Size 16MB Flash
Voltage - Supply 3 V ~ 3.6 V
Current - Receiving 70mA
Current - Transmitting 70mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 30.71000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 200
Other Names BTM511-02

10:54:11 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.00000 21.00
50 20.00000 1,000.00
100 19.00010 1,900.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback