Add To Favorites
Product Overview
Digi-Key Part Number BT800-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

BT800

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BT800 Series
Product Training Modules BT800 Series Bluetooth v4.0 Dual Mode Modules
Design Resources Development Tool Selector
Featured Product Laird - BT800 Bluetooth Modules
Online Catalog BT800 Series
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver Modules

Manufacturer

Laird---Embedded-Wireless-Solutions

Series -
Packaging ? Tray ?
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 8dBm
Sensitivity -89dBm
Serial Interfaces USB
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving 80mA
Current - Transmitting 80mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 135
Other Names BT800-02

23:23:15 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 10.60000 10.60
50 9.97500 498.75
100 9.35000 935.00
1,000 8.45000 8,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback