Add To Favorites
Product Overview
Digi-Key Part Number BT730-SC-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

BT730-SC

Description RF TXRX MODULE BLUETOOTH U.FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Transceiver Modules

Manufacturer

Laird - Embedded Wireless Solutions

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0, Class 1
Modulation -
Frequency 2.4GHz
Data Rate 2.1Mbps
Power - Output 18dBm
Sensitivity -87dBm
Serial Interfaces UART
Antenna Type Not Included, U.FL
Memory Size -
Voltage - Supply 3.3 V ~ 5 V
Current - Receiving 35mA
Current - Transmitting 35mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 50
Other Names BT730-SC-01

14:01:20 8/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 23.65000 23.65
50 22.15000 1,107.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback