Product Index  >  Isolators  >  Isolators - Gate Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
VOW3120-X017T Datasheet VOW3120-X017T - Vishay Semiconductor Opto Division VOW3120-X017TTR-ND OPTOISO 5.3KV GATE DRIVER 8SMD 0
Standard Lead Time 16 Weeks
2.57300 750 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2.5A, 2.5A 2.5A 1.36V 25mA 15 V ~ 32 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD CQC, cUR, UR VDE
VOW3120-X017T Datasheet VOW3120-X017T - Vishay Semiconductor Opto Division VOW3120-X017TCT-ND OPTOISO 5.3KV GATE DRIVER 8SMD 744 - Immediate
4.23000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2.5A, 2.5A 2.5A 1.36V 25mA 15 V ~ 32 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD CQC, cUR, UR VDE
VOW3120-X017T Datasheet VOW3120-X017T - Vishay Semiconductor Opto Division VOW3120-X017TDKR-ND OPTOISO 5.3KV GATE DRIVER 8SMD 744 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5300Vrms 25kV/µs 500ns, 500ns 300ns 100ns, 100ns 2.5A, 2.5A 2.5A 1.36V 25mA 15 V ~ 32 V -40°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD CQC, cUR, UR VDE
Results per Page
Page 1/1

22:27:04 9/27/2016