Add To Favorites
Product Overview
Digi-Key Part Number 744-1630-ND
Quantity Available 19
Can ship immediately

Manufacturer Part Number


Description 245.76MHz Sine Wave SO (SAW) Oscillator Surface Mount 5V 35mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CCSO-914X-245.760
Featured Product 245 MHz SAW Clock Oscillator
Online Catalog CCSO Series
Product Attributes Select All

Crystals, Oscillators, Resonators




Crystek Corporation

Series CCSO
Packaging ? Cut Strip
Part Status Active
Type SO (SAW)
Frequency 245.76MHz
Function -
Output Sine Wave
Voltage - Supply 5V
Frequency Stability ±150ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.560" L x 0.360" W (14.20mm x 9.14mm)
Height 0.210" (5.33mm)
Package / Case 4-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max) -
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names 744-1630

20:51:56 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 36.96000 36.96
5 33.79000 168.95
10 31.68000 316.80
25 30.62000 765.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback