Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Arrays

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SIZ340DT-T1-GE3 Datasheet SIZ340DT-T1-GE3 - Vishay Siliconix SIZ340DT-T1-GE3TR-ND MOSFET 2N-CH 30V 30A SOT-23 0
Standard Lead Time 15 Weeks
0.37240 3,000 Tape & Reel (TR)?
Alternate Packaging
PowerPAIR®, TrenchFET® Active 2 N-Channel (Half Bridge) Standard 30V 30A, 40A 9.5 mOhm @ 15.6A, 10V 2.4V @ 250µA 19nC @ 10V 760pF @ 15V 16.7W, 31W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN 8-Power33 (3x3)
SIZ340DT-T1-GE3 Datasheet SIZ340DT-T1-GE3 - Vishay Siliconix SIZ340DT-T1-GE3CT-ND MOSFET 2N-CH 30V 30A SOT-23 1,135 - Immediate
0.90000 1 Cut Tape (CT)?
Alternate Packaging
PowerPAIR®, TrenchFET® Active 2 N-Channel (Half Bridge) Standard 30V 30A, 40A 9.5 mOhm @ 15.6A, 10V 2.4V @ 250µA 19nC @ 10V 760pF @ 15V 16.7W, 31W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN 8-Power33 (3x3)
SIZ340DT-T1-GE3 Datasheet SIZ340DT-T1-GE3 - Vishay Siliconix SIZ340DT-T1-GE3DKR-ND MOSFET 2N-CH 30V 30A SOT-23 1,135 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PowerPAIR®, TrenchFET® Active 2 N-Channel (Half Bridge) Standard 30V 30A, 40A 9.5 mOhm @ 15.6A, 10V 2.4V @ 250µA 19nC @ 10V 760pF @ 15V 16.7W, 31W -55°C ~ 150°C (TJ) Surface Mount 8-PowerWDFN 8-Power33 (3x3)
Results per Page
Page 1/1

01:42:27 8/24/2016