Product Index  >  Discrete Semiconductor Products  >  FETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI5415AEDU-T1-GE3 Datasheet SI5415AEDU-T1-GE3 - Vishay Siliconix SI5415AEDU-T1-GE3TR-ND MOSFET P-CH 20V 25A CHIPFET 0
Standard Lead Time 15 Weeks
0.21600 6,000
Non-Stock
?
Tape & Reel (TR)? TrenchFET® MOSFET P-Channel, Metal Oxide Standard 20V 25A (Tc) 9.6 mOhm @ 10A, 4.5V 1V @ 250µA 120nC @ 8V 4300pF @ 10V 31W -50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Single PowerPAK® ChipFet Single
SI5415AEDU-T1-GE3 Datasheet SI5415AEDU-T1-GE3 - Vishay Siliconix SI5415AEDU-T1-GE3CT-ND MOSFET P-CH 20V 25A CHIPFET 0
Call 1
Non-Stock
?
Cut Tape (CT)?
Alternate Packaging
TrenchFET® MOSFET P-Channel, Metal Oxide Standard 20V 25A (Tc) 9.6 mOhm @ 10A, 4.5V 1V @ 250µA 120nC @ 8V 4300pF @ 10V 31W -50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Single PowerPAK® ChipFet Single
SI5415AEDU-T1-GE3 Datasheet SI5415AEDU-T1-GE3 - Vishay Siliconix SI5415AEDU-T1-GE3DKR-ND MOSFET P-CH 20V 25A CHIPFET 0
Digi-Reel® 1
Non-Stock
?
Digi-Reel®?
Alternate Packaging
TrenchFET® MOSFET P-Channel, Metal Oxide Standard 20V 25A (Tc) 9.6 mOhm @ 10A, 4.5V 1V @ 250µA 120nC @ 8V 4300pF @ 10V 31W -50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Single PowerPAK® ChipFet Single
Results per Page
Page 1/1

16:41:56 5/24/2016