Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI5411EDU-T1-GE3 Datasheet SI5411EDU-T1-GE3 - Vishay Siliconix SI5411EDU-T1-GE3TR-ND MOSFET P-CH 12V 25A PPAK CHIPFET 6,000 - Immediate
0.22910 3,000 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 25A (Tc)
*
8.2 mOhm @ 6A, 4.5V 900mV @ 250µA 105nC @ 8V 4100pF @ 6V
-
*
-50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Single PowerPAK® ChipFet Single
SI5411EDU-T1-GE3 Datasheet SI5411EDU-T1-GE3 - Vishay Siliconix SI5411EDU-T1-GE3CT-ND MOSFET P-CH 12V 25A PPAK CHIPFET 6,458 - Immediate
0.61000 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 25A (Tc)
*
8.2 mOhm @ 6A, 4.5V 900mV @ 250µA 105nC @ 8V 4100pF @ 6V
-
*
-50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Single PowerPAK® ChipFet Single
SI5411EDU-T1-GE3 Datasheet SI5411EDU-T1-GE3 - Vishay Siliconix SI5411EDU-T1-GE3DKR-ND MOSFET P-CH 12V 25A PPAK CHIPFET 6,458 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active P-Channel MOSFET (Metal Oxide) 12V 25A (Tc)
*
8.2 mOhm @ 6A, 4.5V 900mV @ 250µA 105nC @ 8V 4100pF @ 6V
-
*
-50°C ~ 150°C (TJ) Surface Mount PowerPAK® ChipFET™ Single PowerPAK® ChipFet Single
Results per Page
Page 1/1

21:27:05 12/9/2016